DCC-RJ6B-310

Conxall / Switchcraft
502-DCC-RJ6B-310
DCC-RJ6B-310

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet RJ45 CAT 6 PLUG HSNG QUICK CONN NO SHIELD
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$29.51 $29.51
$25.34 $253.40
$23.91 $597.75
$22.95 $1,147.50
$21.22 $2,122.00
$20.49 $5,122.50
$19.18 $9,590.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
Connectors
Circular
Plug (Male)
RJ45
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
IP68
- 10 C
+ 60 C
Black
User Selectable
Data-Con-X
Aplicación: 1G/10G Base-T
Marca: Conxall / Switchcraft
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Mecanismo de acoplamiento: Quick Connect
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Modular Connectors / Ethernet Connectors
Nombre comercial: Data-Con-X
Peso de la unidad: 28.123 g
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RJ45 Weathertight Connectors

CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.