CMB1840-R096-000N0H0A30H

Cree LED
941-CMB1840RN0H0A30H
CMB1840-R096-000N0H0A30H

Fabricante:

Descripción:
Luces LED blancas White 3000 K 80-CRI, XLamp CMB1840-36V
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
Mínimo: 96   Múltiples: 96
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.86 $946.56
$8.96 $2,580.48
$8.39 $4,832.64
$7.73 $8,162.88
25,056 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
5590 lm
80
115 deg
1.1 A
36 V
38 W
17.85 mm
17.85 mm
1.15 mm
+ 85 C
Yellow
14 mm
Round Flat
Clear
Tray
Marca: Cree LED
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 96
Subcategoría: LEDs
Tipo: Low Power LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.