CMB1840-R096-00PN0U0A5PP

Cree LED
941-MB184R96PNUA5PP
CMB1840-R096-00PN0U0A5PP

Fabricante:

Descripción:
Luces LED blancas XLamp CMB LED White Pro9

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
Mínimo: 96   Múltiples: 96
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.00 $1,248.00
$11.82 $3,404.16
$11.07 $6,376.32
$10.20 $10,771.20
25,056 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
CMB1840-36V
Marca: Cree LED
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Cantidad de empaque de fábrica: 96
Subcategoría: LEDs
Nombre comercial: XLAMP
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.