CXB1507-0000-000N0HJ235G

Cree LED
941-CXB1507N0HJ235G
CXB1507-0000-000N0HJ235G

Fabricante:

Descripción:
Luces LED blancas White 3500 K 80-CRI, XLamp CXB1507-36V
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
$5.00 $5.00
$4.75 $47.50
$4.61 $230.50
$4.25 $425.00
$3.86 $1,158.00
$3.62 $1,810.00
$3.33 $3,330.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
3500 K
1040 lm
80
115 deg
200 mA
36 V
7.2 W
15.85 mm
15.85 mm
1.7 mm
Tinted
8.9 mm
Round Flat
Clear
Tray
Marca: Cree LED
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 100
Subcategoría: LEDs
Nombre comercial: XLamp
Tipo: High Power LEDs
Peso de la unidad: 3.852 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

XLamp® CXB1507 LED Arrays

Cree LED XLamp® CXB1507 LED Arrays feature a 9mm optical source and come in cool white, neutral white, and warm white illumination color options. They are offered in 70, 80, 90, or 95 minimum CRI options and 2‑step, 3‑step, or 5-step color consistency. Cree LED  XLamp CXB1507 LED Arrays have a 15.85 x 15.85mm package size. With XLamp LED lighting‑class reliability, the CXB1507's small, uniform emitting surface is suitable for both directional and non-directional lighting applications, including lamp retrofit and luminaire designs.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.