XD16AWT-P0-0000-000000LDV

Cree LED
941-XD16AWTP00000LDV
XD16AWT-P0-0000-000000LDV

Fabricante:

Descripción:
Luces LED blancas XLamp XD16 Light Emitting Diode

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.12 $3,360.00
27,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
White LEDs
SMD/SMT
0606 (1616 metric)
Cool White
6000 K
120 deg
2 A
2.73 V
1.6 mm
1.6 mm
+ 150 C
Square
XD16AWT-P
Marca: Cree LED
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Cantidad de empaque de fábrica: 3000
Subcategoría: LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.