XQEAPL-02-0000-000000J02

Cree LED
941-EAPL-02000000J02
XQEAPL-02-0000-000000J02

Fabricante:

Descripción:
Luces LED unicolor PC LIME EMITTING LED
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
$2.58 $2.58
$2.45 $24.50
$2.38 $119.00
$2.19 $219.00
$1.99 $497.50
$1.86 $930.00
$1.72 $1,720.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED unicolor
RoHS:  
350 mA
Marca: Cree LED
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 250
Subcategoría: LEDs
Tipo: Single Color LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.