XREWHT-L1-R250-00AB3

Cree LED
941-XREWHTL1R2500AB3
XREWHT-L1-R250-00AB3

Fabricante:

Descripción:
Luces LED blancas White 4250 K 80-CRI, XLamp XREWHT
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 250   Múltiples: 250
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 250)
$4.48 $1,120.00
$4.19 $2,095.00
$3.87 $3,870.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
87.4 lm
80
90 deg
350 mA
3.3 V
4 W
9 mm
7 mm
4.4 mm
Dome
Clear
XREWHT
Reel
Marca: Cree LED
Sensibles a la humedad: Yes
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 250
Subcategoría: LEDs
Nombre comercial: XLamp
Tipo: Low Power LEDs
Peso de la unidad: 600 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XR-E LEDs

Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.