FIT0765

DFRobot
426-FIT0765
FIT0765

Fabricante:

Descripción:
Accesorios DFRobot Black Mecanum Wheel with Motor Shaft Coupling (60mm) - Left
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
$6.90 $6.90

Atributo del producto Valor de atributo Seleccionar atributo
DFRobot
Categoría de producto: Accesorios DFRobot
RoHS:  
Motors & Accessories
60 mm Dia Left-Handed Omnidirectional Wheel
Marca: DFRobot
Descripción/Función: 60 mm Dia Left-Handed Omnidirectional Wheel
Para utilizar con: Robot Car
Tipo de producto: Accessories
Cantidad de empaque de fábrica: 1
Subcategoría: Supplies
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
8479909090
USHTS:
8479909596
JPHTS:
847990000
TARIC:
8479907099
BRHTS:
84799090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Black Mecanum Wheel with Motor Shaft Coupling

DFRobot Black Mecanum Wheel with Motor Shaft Coupling is an omnidirectional wheel designed for a land-based vehicle to move in any direction. These directions can be to go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radii. The black mecanum wheel with motor shaft coupling offers low noise that allows the wheel to move stably and flexibly during operation. This mecanum wheel has a diameter of 60mm and is composed of 9 small rollers. These rollers are made of plastic and coated with quality and high-friction silicone rubber that are rugged and impact-resistant.