VFD2800C43A-00

Delta Electronics
108-VFD2800C43A-00
VFD2800C43A-00

Fabricante:

Descripción:
Variadores de frecuencia (VFD). VFD-C2000+, 375HP 460V, FOC & TRQ Drive w/o conduit box for UL open/IP00
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
$23,475.72 $23,475.72

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Variadores de frecuencia (VFD).
RoHS:  
280 kW
400 A, 494 A
3 Phase
IP00
VFD-C2000+
Marca: Delta Electronics
Características: Precise Speed
Tamaño de carcasa- NEMA: Frame H1
Tipo de accionamiento por motor: Vector Control Drive
Voltaje de alimentación operativo: 460 V
Tipo de producto: Motor Drives
Cantidad de empaque de fábrica: 1
Subcategoría: Motors & Motor Drives
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
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.