VFD4A8MS23MNSAA

Delta Electronics
108-VFD4A8MS23MNSAA
VFD4A8MS23MNSAA

Fabricante:

Descripción:
Variadores de frecuencia (VFD). VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 3ph NEMA4X 599Hz
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
$486.15 $486.15

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Variadores de frecuencia (VFD).
RoHS:  
750 W
4.8 A
3 Phase
IP66
VFD-MS300
Marca: Delta Electronics
Características: Support for both IM and PM Motor Control
Tamaño de carcasa- NEMA: Frame A1
Tipo de accionamiento por motor: Varaible Frequency Drive
Voltaje de alimentación operativo: 230 V
Tipo de producto: Motor Drives
Cantidad de empaque de fábrica: 1
Subcategoría: Motors & Motor Drives
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
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.