NDA-04BV

Diptronics
113-NDA-04BV
NDA-04BV

Fabricante:

Descripción:
Interruptores de paquete en línea dual (DIP) / interruptores de pin único en línea (SIP)
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
$2.33 $2.33
$1.94 $77.60
$1.76 $211.20
$1.60 $832.00
$1.47 $1,470.00
$1.30 $2,600.00
$1.17 $5,850.00
$1.12 $11,200.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Diptronics
Categoría de producto: Interruptores de paquete en línea dual (DIP) / interruptores de pin único en línea (SIP)
Tube
NDA
Marca: Diptronics
Estilo de montaje: PCB Mount
Tipo de producto: DIP Switches
Cantidad de empaque de fábrica: 40
Subcategoría: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
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
NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.