EA EDIPTFT57-BTP

Display Visions
790-EAEDIPTFT57-BTP
EA EDIPTFT57-BTP

Fabricante:

Descripción:
Pantallas y accesorios TFT TFT/IPS 640x480 DOTS, WHITE LED BACKLIGHT W/TOUCH
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
$593.38 $593.38
$532.40 $5,324.00

Atributo del producto Valor de atributo Seleccionar atributo
Display Visions
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
IPS TFT LED Displays
5.7 in
640 x 480
I2C, SPI
With Touch Panel
White
530 cd/m2
146.4 mm x 107.2 mm x 12.1 mm
5 V
Marca: Display Visions
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: TFT Displays
Serie: eDIPTFT57
Subcategoría: Displays
Alias de las piezas n.º: EDIPTFT57-BTP
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

24-bit RGB TFT Display Modules

DISPLAY VISIONS 24-bit RGB TFT Display Modules are designed for easy integration into industrial applications with a standardized pin assignment. These TFT Display Modules feature bright, high-quality LED backlighting for high visibility. The TFT Display Modules are offered with Projected Capacitive (PCAP) touch panel, Resistive touch panel, and without touch panel. Parallel, I2C, and SPI interface options are available, and each Display Module includes a pre-installed flat flex cable for a simple connection.

eDIP TFT Displays

DISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I2C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately.