PV4F2B0SS-355

E-Switch
612-PV4F2B0SS-355
PV4F2B0SS-355

Fabricante:

Descripción:
Interruptores con pulsador ANTI-VANDAL, 2A 24VDC, SPDT On-(On), Panel Mount, Front Solder
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
$25.80 $25.80
$23.06 $230.60
$20.16 $504.00
$19.35 $774.00

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Yellow
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Estilo del actuador: Flush
Marca: E-Switch
Color: Silver
Diámetro: 22 mm
Régimen de inflamabilidad: UL 94 V-2
Material del alojamiento: Stainless Steel
Vida útil: 50000 Cycle
Material: Stainless Steel
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 40
Subcategoría: Switches
Nombre comercial: PV Anti-Vandal
Peso de la unidad: 20.582 g
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.