PV7F2Y0SS-334-M28

E-Switch
612-PV7F2Y0SS334M28
PV7F2Y0SS-334-M28

Fabricante:

Descripción:
Interruptores con pulsador
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
$27.63 $27.63
$27.17 $271.70
$23.59 $471.80
$23.47 $2,347.00
$23.19 $6,029.40
$23.03 $11,515.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
PV7
2 A
Marca: E-Switch
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 20
Subcategoría: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.