RP8702AB2M2CEBLKBLKNIL

E-Switch
612-RP8702AB2M2CEBLK
RP8702AB2M2CEBLKBLKNIL

Fabricante:

Descripción:
Interruptores con pulsador PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 560   Múltiples: 70
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.58 $1,444.80
$2.45 $2,572.50

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
RoHS:  
RP8700
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
50 VDC
125 VAC
IP68
Solder Lug
Black
Gold
Bulk
Marca: E-Switch
Color: Black
Vida útil: 500000 Cycle
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 30 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 70
Subcategoría: Switches
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
8536500090
USHTS:
8536509033
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
RP8700 IP68 Sealed Pushbutton Switches

E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).