ULV7F2BSS3P1

E-Switch
612-ULV7F2BSS3P1
ULV7F2BSS3P1

Fabricante:

Descripción:
Interruptores con pulsador Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Green/Yellow, IP67
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
Mínimo: 100   Múltiples: 20
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.19 $1,819.00

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
RoHS:  
ULV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Green, Yellow
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Silver
Silver
Bulk
Material del actuador: Stainless Steel
Estilo del actuador: Flush
Marca: E-Switch
Color: Silver
Diámetro: 25 mm
Características: UL Certified
Material del alojamiento: Stainless Steel
Longitud: 27.2 mm
Vida útil: 1000000 Cycle
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 20
Subcategoría: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.

ULV7 Series Anti-Vandal Switch

E-Switch ULV7 Series Anti-Vandal Switch provides ring illumination, numerous LED color options, and gold or silver contacts. ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. This E-Switch anti-vandal switch is UL listed and offers 3A, 250VAC rating. ULV7 is IP67 rated and has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching). Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.