09-0015.1112

EAO
123-09-0015.1112
09-0015.1112

Fabricante:

Descripción:
Dispositivos de entrada IP6K7 keypad, J1939, Screw-in , 6 - DT (DT04-6P), 6 PB, LoadDump B, LED red

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 5   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$355.43 $1,777.15
$351.45 $3,514.50

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Dispositivos de entrada
RoHS:  
Keypad Modules
Red
6 Pushbutton Keypad Module
Marca: EAO
Tipo de interfaz: CAN LoadDump B
Clasificación IP: IP6K7
Empaquetado: Tray
Tipo de producto: Input Devices
Serie: 09
Cantidad de empaque de fábrica: 1
Subcategoría: Input Devices
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8517690000

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 09 Rugged CAN-Based Keypads

EAO Series 09 Rugged CAN-Based Keypads offer high reliability and are designed for E1 applications and safety-relevant applications in accordance with ISO 26262 and EN ISO 13849. The CAN bus connection ensures intelligent and free programmability. The robust, modular design of the EAO Series 09 keypads provides up to IP6K9K sealing levels and the ability to customize and individually select/arrange the keypad legends. These rugged features make these high-quality devices ideal for heavy-duty and special vehicles.