B59880C0120A070

TDK
871-B59880C120A70
B59880C0120A070

Fabricante:

Descripción:
Termistores de coeficiente de temperatura positivo (PTC) 0.4A 70ohms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,510

Existencias:
2,510 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.34 $1.34
$1.24 $12.40
$1.03 $51.50
$0.947 $94.70
$0.851 $212.75
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 500)
$0.784 $392.00
$0.722 $722.00
$0.708 $1,770.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Termistores de coeficiente de temperatura positivo (PTC)
RoHS:  
Over Current Protection Leaded Disk Style
70 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Marca: TDK
Régimen de corriente: 400 mA
Tipo de producto: PTC Thermistors
Cantidad de empaque de fábrica: 500
Subcategoría: Thermistors
Alias de las piezas n.º: B59880C120A70
Peso de la unidad: 1.082 g
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
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.