QCRSPACER

Eaton Electrical
504-QCRSPACER
QCRSPACER

Fabricante:

Descripción:
Accesorios de disyuntores Spacer Din Rail / Rear Mounted
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
$48.45 $48.45
$44.90 $224.50
$42.88 $428.80
$41.22 $2,061.00
$40.76 $4,076.00
$40.44 $10,110.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Accesorios de disyuntores
Circuit Breakers
Spacer
Marca: Eaton Electrical
Para utilizar con: QC Type C circuit breakers
Altura: 3 in
Longitud: 4 in
Estilo de montaje: DIN Rail
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Ancho: 0.75 in
Peso de la unidad: 113.398 g
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
8538908180

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.