BK/S506-V-800-R

Eaton Electronics
504-BK-S506-V-800-R
BK/S506-V-800-R

Fabricante:

Descripción:
Fusibles de cartucho S506 800mA -V TD
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.29 $8.29
$6.39 $31.95
$6.20 $62.00
$4.87 $243.50
$4.39 $439.00
$4.17 $1,251.00
$4.02 $2,010.00
$3.94 $3,940.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
S506
Glass Fuses
800 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
Board Mount
Axial
Bulk
Estilo de cuerpo: Cylindrical Leaded
Marca: Eaton Electronics
Diámetro: 5.54 mm
Estilo del indicador: Without Indicator
Longitud: 21.1 mm
Tipo de producto: European Ferrule Fuse
Cantidad de empaque de fábrica: 100
Subcategoría: Fuses
Alias de las piezas n.º: BK-S506-V-800-R
Peso de la unidad: 453.592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.