EM359302VC

Eaton Electronics
504-EM359302VC
EM359302VC

Fabricante:

Descripción:
Bloques de terminales conectables 2p 3.81mm EM3593 VERTICAL
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.91 $0.91
$0.859 $8.59
$0.845 $16.90
$0.84 $42.00
$0.752 $75.20
$0.722 $144.40
$0.712 $356.00
$0.70 $700.00
$0.689 $1,378.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Bloques de terminales conectables
RoHS: N
Headers
2 Position
3.81 mm
Solder Pin
Through Hole
10 A
300 V
EM3593
Bulk
Marca: Eaton Electronics
Material del contacto: Brass
Revestimiento del contacto: Tin
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Régimen de inflamabilidad: UL 94 V-0
Ángulo de montaje: Vertical
Tipo de producto: Pluggable Terminal Blocks
Cantidad de empaque de fábrica: 100
Subcategoría: Terminal Blocks
Nombre comercial: EuroMag
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
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.