EM912606

Eaton Electronics
504-EM912606
EM912606

Fabricante:

Descripción:
Bloques de terminales fijas TERMINAL BLOCK EURO MAG
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.77 $4.77
$4.32 $43.20
$4.16 $83.20
$3.75 $187.50
$3.37 $337.00
$3.29 $658.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Bloques de terminales fijas
RoHS:  
6 Position
6.35 mm
30 A
300 V
24 AWG
10 AWG
PCB Mount
EM9126
Bulk
Marca: Eaton Electronics
Material del contacto: Brass
Revestimiento del contacto: Tin
Régimen de inflamabilidad: UL 94 V-0
Producto: Fixed Terminal Blocks
Tipo de producto: Fixed Terminal Blocks
Cantidad de empaque de fábrica: 100
Subcategoría: Terminal Blocks
Estilo de terminación: Through Hole
Nombre comercial: EuroMag
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
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.