NRBE104F3500B2F

Eaton Electronics
504-NRBE104F3500B2F
NRBE104F3500B2F

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) Single ended, Epoxy NTC, 10K ohm, 3500 B
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.41 $0.41
$0.356 $3.56
$0.314 $7.85
$0.251 $25.10
$0.191 $95.50
$0.179 $179.00
$0.17 $850.00
$0.165 $4,125.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS:  
NRBE
3500 K
10 kOhms
Off-Board
Wire Lead
- 40 C
+ 125 C
6 mm
2.7 mm
Bulk
Tolerancia B : 1 %
Valor beta: B25/85
Marca: Eaton Electronics
Diámetro de plomo: 0.38 mm
Espaciado de conductor: 3 mm
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 500
Subcategoría: Thermistors
Tipo: NTC
Peso de la unidad: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.