NRL1105F4450B1J

Eaton Electronics
504-NRL1105F4450B1J
NRL1105F4450B1J

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) Single ended, Epoxy NTC, 100K ohm, 4450 B
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.85 $0.85
$0.652 $6.52
$0.562 $14.05
$0.542 $27.10
$0.462 $46.20
$0.415 $166.00
$0.349 $418.80
$0.34 $952.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS:  
NRLx
4450 K
100 kOhms
1 %
Off-Board
Wire Lead
- 40 C
+ 125 C
7 mm
3 mm
Bulk
Tolerancia B : 5 %
Valor beta: B25/50
Marca: Eaton Electronics
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 400
Subcategoría: Thermistors
Tipo: NTC
Peso de la unidad: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

NRL Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.