SMAJE100AH

Eaton Electronics
504-MAJE100AH
SMAJE100AH

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS AUTO TVS DIODE, SMAJE FAMILY, 100Vdc, Un

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 300000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$0.119 $35,700.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMA (DO-214AC)
2.5 A
400 W
- 55 C
+ 150 C
SMAJH
Reel
Marca: Eaton Electronics
Dp - Disipación de potencia : 3.3 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 5000
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso de la unidad: 67 mg
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
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.