SMCP0640SC

Eaton Electronics
504-SMCP0640SC
SMCP0640SC

Fabricante:

Descripción:
Dispositivos de protección contra sobretensiones del tiristor - TSPD SMCP TSS, 58V OFF, 77 V Switch
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.95 $0.95
$0.59 $5.90
$0.501 $50.10
$0.45 $225.00
$0.39 $390.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.228 $684.00
$0.222 $1,332.00
$0.218 $1,962.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Dispositivos de protección contra sobretensiones del tiristor - TSPD
RoHS:  
2.2 A
58 V
1 uA
120 mA
4 V
60 pF
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Marca: Eaton Electronics
Tipo de producto: TSPDs
Serie: SMCP
Cantidad de empaque de fábrica: 3000
Subcategoría: TVS Diodes / ESD Suppression Diodes
Peso de la unidad: 11.8 kg
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
8536300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SMC Thyristors

Eaton Electronics SMC Thyristors eliminate overvoltage caused by fast-rising transients and offer lower capacitance and low on-state voltage. These SMC devices provide a quick response to surge voltages (ns level) and are capable of absorbing transient surges. Eaton Electronics SMC Thyristors are UL 497B recognized and come in a low-profile SMB package that meets moisture sensitivity level (MSL) 1. Typical applications include consumer electronics, telecommunications, computing and servers, and networking equipment.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.