XLR-16R2507-R

Eaton Electronics
704-XLR-16R2507-R
XLR-16R2507-R

Fabricante:

Descripción:
Supercondensadores / Ultracondensadores 500F 16.2V

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Supercondensadores / Ultracondensadores
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
500 F
16.2 VDC
Connector
416.2 mm
67.2 mm
1500 Hour
1.7 mOhms
- 5 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
175.9 mm
XLR-16
Bulk
Marca: Eaton Electronics
Corriente de fuga: 5 mA
Tipo de producto: Supercapacitors / Ultracapacitors
Cantidad de empaque de fábrica: 1
Subcategoría: Capacitors
Tipo: Module
Peso de la unidad: 5.7 kg
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
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Energy Storage

Eaton Energy Storage features supercapacitors that support energy storage applications in power generation, the grid, and on the user side. The product lineup is designed to meet the challenges of stability, sustainability, and safety. Eaton supercapacitors offer up to 1M cycles and are available in a variety of termination styles, including radial, through-hole, screw, connector, and stud-threaded. These products are helping to push energy storage technology to the next level.

Supercapacitor Modules

Eaton Electronics Supercapacitor Modules are constructed by combining multiple supercapacitor cells to boost the overall energy and power output. These modules consist of interconnected cells, frequently in series and parallel configurations. By combining multiple cells, the modules provide higher voltages and expand energy storage capacities. Eaton Supercapacitor Modules feature the appropriate circuitry for monitoring and balancing cells. The lineup includes the following series: XLM, XLR, XLR-LV, XTM-18, XVM, and XLHV. Applications include transportation and automotive, renewable energy systems, industrial equipment and machinery, uninterruptable power supplies (UPS), grid stabilization and peak shaving, and medical devices.