SG3225VEN 125.000000M-CJHA0

Epson Timing
732-3225VEN125CJHA0
SG3225VEN 125.000000M-CJHA0

Fabricante:

Descripción:
OSC SG3225VEN 125.000000M-CJHA0: XTAL OSC 3.3V 50PPM-40 105C 1K TR
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$4.23 $4,230.00
$4.22 $8,440.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Epson
Categoría de producto: OSC
Standard Oscillators
SG3225VEN
Reel
Marca: Epson Timing
Cantidad de empaque de fábrica: 1000
Subcategoría: Oscillators
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
8541600060
TARIC:
8541600000
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
SG3225xEN SPXO Standard Clock Oscillators

Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.