011032CD062

Essentra
144-011032CD062
011032CD062

Fabricante:

Descripción:
Tornillos y sujetadores Binder Combination Screw, #10-32 Thread, 5/8 Lg
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
$0.13 $0.13
$0.099 $0.99
$0.075 $7.50
$0.063 $31.50
$0.058 $58.00
$0.055 $110.00
$0.052 $520.00
$0.051 $1,275.00
$0.047 $2,350.00

Atributo del producto Valor de atributo Seleccionar atributo
Essentra
Categoría de producto: Tornillos y sujetadores
RoHS:  
Screws
Machine Screw
10-32
15.9 mm
Nylon
Binder
Marca: Essentra
Color: Natural
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Diámetro exterior: 3 mm
Tipo de producto: Screws & Fasteners
Serie: 01CD
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
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
3926908500
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.