LCBS-8-5-01

Essentra
144-LCBS-8-5-01
LCBS-8-5-01

Fabricante:

Descripción:
Separadores y espaciadores CB Spt,Dual Lck,Natural,5/16 in Spc
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
$0.43 $0.43
$0.34 $3.40
$0.295 $29.50
$0.279 $139.50
$0.235 $235.00
$0.225 $450.00
$0.224 $2,240.00
$0.221 $5,525.00
$0.209 $10,450.00

Atributo del producto Valor de atributo Seleccionar atributo
Essentra
Categoría de producto: Separadores y espaciadores
RoHS:  
Supports
PCB Support
8 mm
Nylon
7.1 mm
Marca: Essentra
Color: Natural
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tamaño de orificio de montaje: 4 mm to 4.7 mm
Tipo de producto: Standoffs, Spacers & Supports
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.