LP1-121-7MM

Essentra
144-LP1-121-7MM
LP1-121-7MM

Fabricante:

Descripción:
Bombillas tubo de LED PC LIGHT PIPE; 0.121 DIA X 0313 L

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.56 $0.56
$0.384 $3.84
$0.277 $27.70
$0.228 $114.00
$0.211 $211.00
$0.197 $394.00
$0.184 $920.00
$0.172 $1,720.00
$0.164 $4,100.00

Atributo del producto Valor de atributo Seleccionar atributo
Essentra
Categoría de producto: Bombillas tubo de LED
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
3.0988 mm x 2.286 mm
Dome
7 mm
Polycarbonate (PC)
LP - Light Pipes
Marca: Essentra
Dimensiones: 3.0988 mm x 7 mm
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 1000
Subcategoría: LED Indication
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
3926909989
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LP Series LED Light Pipes

Essentra Components LP Series LED Light Pipes are designed to channel light efficiently from surface-mount LEDs to external display points, ensuring clear visibility and enhanced design flexibility. These pipes are UL 94V-0 rated clear polycarbonate and are available with domed or flat lenses to suit both aesthetic and functional requirements. The LED light pipes provide Electrostatic Discharge (ESD) protection by isolating LEDs from direct user contact. With both top and bottom entry configurations, these light pipes give the user complete flexibility to optimize design, form, and functionality. Optimizing a compact control panel or designing a powerful interface, these pipes deliver light precisely where it's needed brightly and effortlessly. These light pipes are ideal for backlight displays, car displays, consumer electronics, white goods, medical devices, testing and measurement instruments, industrial automation equipment, and drones.