2504021026Y0

Fair-Rite
623-2504021026Y0
2504021026Y0

Fabricante:

Descripción:
Núcleos de ferrita MULTI-LAYER CHIP BEAD
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
$0.16 $0.16
$0.109 $1.09
$0.095 $2.38
$0.085 $4.25
$0.076 $7.60
$0.065 $16.25
$0.058 $29.00
$0.051 $51.00
$0.038 $152.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Fair-Rite
Categoría de producto: Núcleos de ferrita
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
25 %
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Bulk
Marca: Fair-Rite
Tipo de producto: Ferrite Beads
Cantidad de empaque de fábrica: 10000
Subcategoría: Ferrites
Frecuencia de prueba: 100 MHz
Tipo: Multilayer Ferrite Chip Bead
Peso de la unidad: 0.650 mg
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
8548000090
USHTS:
8548000000
TARIC:
8504509590
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
Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.