1008AS-4R7J-04

Fastron
434-1008AS-4R7J-04
1008AS-4R7J-04

Fabricante:

Descripción:
Inductores de RF - SMD Chip Inductor (Wire wound -open); 4700nH; Tol: 5%
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
Mínimo: 7500   Múltiples: 7500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 7500)
$0.124 $930.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Fastron
Categoría de producto: Inductores de RF - SMD
RoHS:  
Wirewound
4.7 uH
5 %
AEC-Q200
1008AS
Reel
Marca: Fastron
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 7500
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.