SMCC-202J-32

Fastron
434-SMCC-202J-32
SMCC-202J-32

Fabricante:

Descripción:
Inductores de RF - con plomo Leaded Inductor - Fixed Choke Coil
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 2500)
$0.211 $527.50

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Fastron
Categoría de producto: Inductores de RF - con plomo
RoHS:  
Choke
Radial
2 mH
5 %
SMCC
Ammo Pack
Marca: Fastron
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 2500
Subcategoría: Inductors, Chokes & Coils
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100,000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.