GS8128218GD-333V

GSI Technology
464-GS8128218GD-333V
GS8128218GD-333V

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 1.8/2.5V 8M x 18 144M
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
Mínimo: 10   Múltiples: 10
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$276.82 $2,768.20
$260.98 $7,829.40

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
144 Mbit
8 M x 18
4.5 ns
333 MHz
Parallel
3.6 V
2.3 V
410 mA, 550 mA
0 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8128218GD
Cantidad de empaque de fábrica: 10
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: SCD/DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.