GS81302T19GE-333

GSI Technology
464-GS81302T19GE-333
GS81302T19GE-333

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM)
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
Mínimo: 10   Múltiples: 10
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$197.20 $1,972.00
$187.06 $5,611.80

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
144 Mbit
8 M x 18
333 MHz
Parallel
1.9 V
1.7 V
755 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: DDR-II
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS81302T19GE
Cantidad de empaque de fábrica: 10
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaDDR-II+
Tipo: SigmaDDR-II+ B2
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.