GS81313HT18GK-625

GSI Technology
464-GS81313HT18GK625
GS81313HT18GK-625

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM)
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
$408.68 $408.68
$374.26 $3,742.60

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
144 Mbit
8 M x 18
625 MHz
Parallel
1.35 V
1.2 V
1.2 A
0 C
+ 70 C
SMD/SMT
BGA-260
Tray
Marca: GSI Technology
Tipo de memoria: DDR-III
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS81313HT18GK
Cantidad de empaque de fábrica: 10
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaDDR-IIIe
Tipo: SigmaDDR-III
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.