GS8161E18DGT-200

GSI Technology
464-GS8161E18DGT-200
GS8161E18DGT-200

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 2.5 or 3.3V 1M x 18 18M
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
$24.21 $24.21
$22.43 $224.30
$21.72 $543.00
$19.41 $698.76
$18.95 $2,046.60
$18.33 $4,619.16
$17.58 $8,860.32
1,008 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
18 Mbit
1 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
195 mA, 195 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8161E18DGT
Cantidad de empaque de fábrica: 36
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.