GS816236DGD-150I

GSI Technology
464-GS816236DGD-150I
GS816236DGD-150I

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 2.5 or 3.3V 512K x 36 18M
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
$27.31 $27.31
$25.30 $253.00
$24.50 $612.50
$23.89 $860.04
$21.43 $2,314.44
$20.78 $5,236.56
$19.88 $10,019.52
1,008 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
18 Mbit
512 k x 36
7.5 ns
150 MHz
Parallel
3.6 V
2.3 V
200 mA, 210 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS816236DGD
Cantidad de empaque de fábrica: 36
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.