GS832118AD-150V

GSI Technology
464-GS832118AD-150V
GS832118AD-150V

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 1.8/2.5V 2M x 18 36M
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
Mínimo: 18   Múltiples: 18
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$73.59 $1,324.62
$71.75 $3,874.50
$67.36 $7,274.88
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS: N
36 Mbit
2 M x 18
7.5 ns
150 MHz
Parallel
2.7 V
1.7 V
185 mA, 200 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS832118AD
Cantidad de empaque de fábrica: 18
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: Synchronous Burst
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.