GS832272GC-133I

GSI Technology
464-GS832272GC-133I
GS832272GC-133I

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 2.5 or 3.3V 512K x 72 36M
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
Mínimo: 14   Múltiples: 14
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$108.75 $1,522.50
$105.15 $2,944.20
$98.69 $5,526.64
$95.91 $10,741.92
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
36 Mbit
512 k x 72
8.5 ns
133 MHz
Parallel
3.6 V
2.3 V
220 mA, 255 mA
- 40 C
+ 85 C
SMD/SMT
BGA-209
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS832272GC
Cantidad de empaque de fábrica: 14
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: SCD/DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.