GS832272GC-225

GSI Technology
464-GS832272GC-225
GS832272GC-225

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 2.5 or 3.3V 512K x 72 36M
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
$115.52 $115.52
$106.53 $1,065.30
$103.01 $2,884.28
$96.68 $5,414.08
$93.96 $10,523.52
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
36 Mbit
512 k x 72
7 ns
225 MHz
Parallel
3.6 V
2.3 V
255 mA, 350 mA
0 C
+ 70 C
SMD/SMT
BGA-209
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS832272GC
Cantidad de empaque de fábrica: 14
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: SCD/DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.