GS8322Z36AGD-333

GSI Technology
464-GS8322Z36AGD-333
GS8322Z36AGD-333

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 2.5 or 3.3V 1M x 36 36M
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
$74.08 $74.08
$68.43 $684.30
$66.19 $1,853.32
$64.53 $3,613.68
$61.08 $6,840.96
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
36 Mbit
1 M x 36
4.5 ns
333 MHz
Parallel
3.6 V
2.3 V
260 mA, 345 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8322Z36AGD
Cantidad de empaque de fábrica: 14
Subcategoría: Memory & Data Storage
Nombre comercial: NBT SRAM
Tipo: NBT Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.