GS8342D06BGD-400I

GSI Technology
464-GS8342D06BGD400I
GS8342D06BGD-400I

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 1.8 or 1.5V 4M x 8 36M
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
$69.68 $69.68
$64.36 $643.60
$62.25 $1,867.50
$60.69 $3,641.40
$57.62 $6,050.10
255 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
36 Mbit
4 M x 8
400 MHz
Parallel
1.9 V
1.7 V
715 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: DDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8342D06BGD
Cantidad de empaque de fábrica: 15
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaQuad-II+
Tipo: SigmaQuad-II+
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.