GS8342R18BD-250I

GSI Technology
464-GS8342R18BD-250I
GS8342R18BD-250I

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 1.8 or 1.5V 2M x 18 36M
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
$55.89 $55.89
$51.66 $516.60
$49.99 $1,499.70
$48.74 $2,924.40
$46.24 $4,855.20
$44.97 $11,467.35
510 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
36 Mbit
2 M x 18
250 MHz
Parallel
1.9 V
1.7 V
405 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marca: GSI Technology
Tipo de memoria: DDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS8342R18BD
Cantidad de empaque de fábrica: 15
Subcategoría: Memory & Data Storage
Nombre comercial: SigmaDDR-II
Tipo: SigmaDDR-II B4
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.