GS864236B-250V

GSI Technology
464-GS864236B-250V
GS864236B-250V

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 1.8/2.5V 2M x 36 72M
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
Mínimo: 14   Múltiples: 14
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$183.26 $2,565.64
$177.17 $4,960.76
$166.32 $9,313.92
112 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
GSI Technology
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS: N
72 Mbit
2 M x 36
6.5 ns
250 MHz
Parallel
2.7 V
1.7 V
255 mA, 360 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Tray
Marca: GSI Technology
Tipo de memoria: SDR
Sensibles a la humedad: Yes
Tipo de producto: SRAM
Serie: GS864236B
Cantidad de empaque de fábrica: 14
Subcategoría: Memory & Data Storage
Nombre comercial: SyncBurst
Tipo: SCD/DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.