TG91-1505NURLTR

HALO Electronics
493-TG91-1505NURLTR
TG91-1505NURLTR

Fabricante:

Descripción:
Transformadores de audio / Transformadores de señal T1/E1 MiniOctal SMD 32P 8Channel ISO MOD
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
Mínimo: 450   Múltiples: 450
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 450)
$4.36 $1,962.00
$4.17 $3,753.00
$4.05 $7,290.00

Atributo del producto Valor de atributo Seleccionar atributo
HALO Electronics
Categoría de producto: Transformadores de audio / Transformadores de señal
RoHS:  
Isolation Transformers
Module
SMD/SMT
1.5 mH
1.5 kV
- 40 C
+ 85 C
Octal
T1/E1 Line Interface
SMD-32
25.4 mm
7.62 mm
7.34 mm
SMD-T1
Reel
Marca: HALO Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Audio & Signal Transformers
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 450
Subcategoría: Transformers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

T1/E1 Mini-Octal™ Isolation Modules

HALO Electronics T1 / E1 Mini-Octal™ Isolation Modules are SMD 8-Channel Quad Port T1 / E1 transformers UL/EN60950/DEMKO recognized. These isolation modules feature an extended temperature range of -40°C to 84°C and patented open frame construction. The T1 / E1 modules offer 1500VRMS and are RoHS compliant.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.