09000005357

HARTING
617-09000005357
09000005357

Fabricante:

Descripción:
Conectores de alimentación de batalla HAN SPLIT HD 9-10MM CBL ENTRY GLAND

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.32 $5.32
$4.77 $47.70
$4.18 $83.60
$4.03 $201.50
$3.83 $383.00
$3.59 $718.00
$3.42 $1,710.00
$3.26 $3,260.00
$3.05 $6,100.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
Accessories
Cable Entry Seal
Thermoplastic (TP)
Marca: HARTING
Color de la carcasa: Black
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 10
Subcategoría: Power Connectors
Alias de las piezas n.º: 09-00-000-5357 09 00 000 5357 9000005357
Peso de la unidad: 6.420 g
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
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.