09300009992

HARTING
617-09300009992
09300009992

Fabricante:

Descripción:
Conectores de alimentación de batalla 10 GASKET HAN B

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 27

Existencias:
27 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.62 $2.62
$2.22 $22.20
$1.98 $59.40
$1.89 $189.00
$1.77 $442.50
$1.68 $840.00
$1.59 $1,590.00
$1.50 $3,750.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
Han B
Accessories
Flange Gasket
10B
Bulk
Han
Marca: HARTING
Para utilizar con: Size 10B Connectors
Color de la carcasa: Black
Estilo de montaje: Panel
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 10
Subcategoría: Power Connectors
Alias de las piezas n.º: 09-30-000-9992 09 30 000 9992 9300009992
Peso de la unidad: 2.420 g
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
8538900000
CAHTS:
8538909090
USHTS:
4016931050
JPHTS:
401693000
KRHTS:
4016930000
TARIC:
4016930090
MXHTS:
4016930401
BRHTS:
40169300
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.