09565617713

HARTING
617-09565617713
09565617713

Fabricante:

Descripción:
Conectores de alta densidad subminiatura D D SUB HD MA STR 78P PL3 4-40 NUT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 210

Existencias:
210 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.76 $15.76
$13.40 $134.00
$12.56 $314.00
$11.95 $597.50
$11.38 $1,138.00
$11.24 $11,240.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de alta densidad subminiatura D
RoHS:  
REACH - SVHC:
78 Position
4 Row
Male
Through Hole
Straight
Tray
Marca: HARTING
Tipo de contacto: Stamped / Formed
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Filtrado: Unfiltered
Paso: 1.21 mm
Tipo de producto: High Density D-Sub Connectors
Cantidad de empaque de fábrica: 50
Subcategoría: D-Sub Connectors
Peso de la unidad: 19.560 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.